BZV85-C75,133 | NEXPERIA

Zener diode, 80 V, 1.3 W, DO-41, BZV85-C75,133

Order No.: 21S4350
EAN: 4099879080493
MPN:
BZV85-C75,133
Series: BZV85
NEXPERIA
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 59 pcs.
Leadtime: 6 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0857 €
125 pcs.
0.0738 €
500 pcs.
0.0643 €
2000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.0 W, series BZV85.

Power losses: 1.0 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZV85/C75, 75 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 1 V
Forward Current 5 mA
diameter 2.6 mm
Enclosure DO-41
Length 4.8 mm
max. operating temperature 200 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 200 °C
Power loss 1.3 W
Zener voltage 80 V
Logistics
Country of origin IN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Manufacturer SKU:
 BZV85-C12,133
10 pcs. 0.1416 €
100 pcs. 0.1107 €
500 pcs. 0.0904 €
1000 pcs. 0.0809 €
2500 pcs. 0.0738 €
0.1416 € - 0.0738 €
1,166 pcs.
1.42 € *
12.7 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41
Manufacturer SKU:
 BZV85-C10,113
20 pcs. 0.1845 €
100 pcs. 0.1357 €
500 pcs. 0.1083 €
2000 pcs. 0.0893 €
4000 pcs. 0.0797 €
0.1845 € - 0.0797 €
674 pcs.
3.69 € *
10.6 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41
Manufacturer SKU:
 BZV85-C75,133
25 pcs. 0.0857 €
125 pcs. 0.0738 €
500 pcs. 0.0643 €
2000 pcs. 0.0559 €
5000 pcs. 0.0500 €
0.0857 € - 0.0500 €
59 pcs.
2.14 € *
80 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41
Manufacturer SKU:
 BZV85-C9V1,113
5000 pcs. 0.0893 €
0.0893 €
0 pcs.
0.09 € *
9.6 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41
Manufacturer SKU:
 BZV85-C15,133
5000 pcs. 0.0476 €
0.0476 €
0 pcs.
0.05 € *
15.6 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41
Manufacturer SKU:
 BZV85-C6V8,113
5000 pcs. 0.0893 €
0.0893 €
0 pcs.
0.09 € *
7.2 V
2.6 mm
1.3 W
zener diode
5 mA
1
4.8 mm
1 V
THT
-65 °C
200 °C
DO-41