BZT52H-B22,115 | NEXPERIA

Zener diode, 22.4 V, 830 mW, SOD-123F, BZT52H-B22,115

Order No.: 21S6023
EAN: 4099879080554
MPN:
BZT52H-B22,115
Series: BZT52H
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0690 €

Zener diodes, 375 mW, type NXP BZT52H..B.

Low differential resistance, AEC-Q101 qualified. Power losses; 375 mW; Package: SOD123F. Ambient temperatures: –65 to +150 °C.

Technical attributes (type, rated Zener voltage, Zener voltage, operating voltage range): BZT52H-B22, 22 V, 21.6 to 22.4 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Forward Current 25 mA
Enclosure SOD-123F
Length 2.7 mm
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 150 °C
Power loss 830 mW
Zener voltage 22.4 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Zener voltage
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Selected Filters:
Manufacturer: NEXPERIA  
Remove filter 
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 22.4 V, 830 mW, SOD-123F, BZT52H-B22,115
Order No.:
 21S6023
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B22,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
22.4 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 5.1 V, 830 mW, SOD-123F, BZT52H-B5V1,115
Order No.:
 21S6008
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B5V1,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
5.1 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 6.2 V, 830 mW, SOD-123F, BZT52H-B6V2,115
Order No.:
 21S6009
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B6V2,115
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
6.2 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 12.2 V, 830 mW, SOD-123F, BZT52H-C12,115
Order No.:
 21S6054
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-C12,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0547 €
12.2 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 15.3 V, 830 mW, SOD-123F, BZT52H-B15,115
Order No.:
 21S6019
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B15,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
15.3 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 10.2 V, 830 mW, SOD-123F, BZT52H-B10,115
Order No.:
 21S6015
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B10,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
10.2 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 4.76 V, 830 mW, SOD-123F, BZT52H-B4V7,115
Order No.:
 21S6007
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-B4V7,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.07 € *
3000 pcs.
0.0690 €
4.76 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F
Zener diode, 5.71 V, 830 mW, SOD-123F, BZT52H-C5V6,115
Order No.:
 21S6046
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZT52H-C5V6,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0547 €
5.71 V
830 mW
zener diode
25 mA
1
2.7 mm
0.9 V
SMD
-65 °C
150 °C
SOD-123F