83581254 | murrplastik

Straight conduit and cable gland, PG13.5, PA/NBR, IP65, black, (L) 61 mm, 83581254

Order No.: 47P0880
EAN: 4045005136091
MPN:
83581254
CSKV PG 13/16 SCHWARZ
Series: CSKV
83581254 murrplastik Hose Fittings
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
143.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.8679 €

Conduit and cable fitting, 83581254, murrplastik

The CSKV conduit and cable fitting is a combination of our proven WKK cable fitting and the EH conduit fitting. The fitting is made of specially modified polyamide. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Tightness of IP65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
  • Optimum strain relief for the cable due to iris-shaped lamellae
Technical specifications
max. operating temperature 110 °C
Thread size PG13.5
min. operating temperature -40 °C
Colour black
Degree of protection (IP) IP65
Length 61 mm
Material PA/NBR
Logistics
Customs tariff number 39174000
Country of origin DE
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes