MIKROE-3302 | MikroElektronika
Ultrasonic 2 click MIKROE-3302
Order No.: 74S1081
EAN: 8606018714179
MPN:
MIKROE-3302
Ultrasonic 2 click
Series: ULTRASCH_ENTF_SENS
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.53 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5333 €
5 pcs.
62.4155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultrasonic 2 Click, MIKROE-3302, MikroElektronika
The Ultrasonic 2 Click is an ultrasonic range detection Click board, capable of detecting both near-field and far-field objects. It is equipped with the PGA460, a highly-integrated system-on-chip (SoC), based on SONAR principle. This SoC consists of a low-noise analog front end (AFE) with a programmable time-varying gain stage, a digital signal processor (DSP), and an integrated transducer driver.
Technical specifications
Product type | ultrasonic range finder sensor | |
Version | Ultrasonic 2 click | |
MPU interface | UART |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |