MIKROE-3240 | MikroElektronika

LDC1101 Click MIKROE-3240

Order No.: 74S7823
EAN: 8606018713882
MPN:
MIKROE-3240
LDC1101 click
MIKROE-3240 MikroElektronika Single Board Computer Image 1
MIKROE-3240 MikroElektronika Single Board Computer Image 2
MIKROE-3240 MikroElektronika Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
49.2422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2422 €

LDC1101 Click, MIKROE-3240, MikroElektronika

LDC1101 Click is an inductance-to-digital converter Click board. It is designed for a range of different applications, based on the inductivity measurements. You can use it to detect the position, rotation, or motion of an object. LDC1101 carries the LDC1101, the integrated, high-resolution, high-speed, inductance-to-digital converter. The converter allows both the inductance and the impedance to be measured.

The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.

Technical specifications
Product type development board
Version LCD1101 click
MPU interface SPI
Logistics
Country of origin RS
Customs tariff number 84733020
MSL MSL 1
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes