MIKROE-1917 | MikroElektronika

Counter Click MIKROE-1917

Order No.: 74S1450
EAN: 8606015076959
MPN:
MIKROE-1917
Counter Click
Series: COUNTER
MIKROE-1917 MikroElektronika Single Board Computer Image 1
MIKROE-1917 MikroElektronika Single Board Computer Image 2
MIKROE-1917 MikroElektronika Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
36.9614 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
36.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9614 €

Counter Click, MIKROE-1917, MikroElektronika

Counter click carries an LS7366R 32-bit quadrature counter. The top of the board has a pinout for interfacing with incremental encoders. The interface has ENCA and ENCB pins, along with ENCI, which is a programmable index. The A and B pulses fron an encoder are out of phase to each other, ideally by 90º. The LS7366R CMOS counter takes these signals as inputs and decodes them for determining direction and speed. On the other side, Counter click communicates with the target board microcontroller through the mikroBUS SPI interface (CSK, MISO, MOSI), plus enable (CNT EN) and interrupt (LFLAG) pins. The board can use either a 3.3V or a 5V power supply.

Technical specifications
Product type developer board
Version Counter Click
MPU interface SPI, GPIO
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes