3-1532165-3 | MICRODOT
D-Sub connector, 3-1532165-3
Order No.: 71P7441
EAN: 4099891352707
MPN:
3-1532165-3
Unit Price (€ / pc.)
23.4668 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
4 pcs.
23.4668 €
17 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 3-1532165-3, MICRODOT
Microminiature & Nanominiature D Connectors, Receptacle, 4 Position, Wire & Cable.
Technical specifications
Version | socket header | |
Pin number | 4 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |