1532216-1 | MICRODOT
D-Sub connector, 100 pole, standard, straight, solder cup, 1532216-1
Order No.: 71P2274
EAN: 4099891268664
MPN:
1532216-1
Unit Price (€ / pc.)
507.6421 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
507.64 € *
Price list
Quantity
Price per unit*
1 pcs.
507.6421 €
2 pcs.
498.0745 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1532216-1, MICRODOT
Microminiature & Nanominiature D connectors, Plug, Cable-to-Board, 100 Position, 1.27 mm Centerline, Wire & Cable, Signal.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 100 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |