MCP2518FDT-E/SL | Microchip
External CAN FD Controller, SOIC-14, Microchip MCP2518FDT-E/SL
Order No.: 51S4885
EAN: 4099879088260
MPN:
MCP2518FDT-E/SL
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
CAN controller, MCP2518FDT-E/SL, ATMEL
The MCP2518FDT-E/SL is a cost-effective and small-footprint CAN FD controller that can be easily added to a microcontroller with an available SPI interface.
Features
- External CAN FD controller with serial peripheral interface
- Low power mode
- Bus health diagnostics and error counters
- SPI commands with CRC to detect noise on SPI interface
- Transceiver standby control
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-14 | |
Product type | External CAN FD Controller | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,600 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |