LAN9221I-ABZJ | Microchip
Interface IC ethernet CTLR single chip 10Mbps/100Mbps 1.8V/2.5V/3.3V, LAN9221I-ABZJ, VFQFN-56
As a private customer, you can buy this item as soon as we have it back in stock.
Ethernet controller, LAN9221I-ABZJ, ATMEL
The LAN9221I-ABZJ is a full-featured, single-chip 10/100 Ethernet controller, that is designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. This product has been specifically designed to provide high performance and throughput for 16-bit applications.
Features
- Non-PCI Ethernet controller for high performance applications
- Minimizes CPU overhead
- Reduced power modes
- Single chip ethernet controller
- Flexible address filtering modes
- Host bus interface
Applications
- Cable, satellite, and IP set-top boxes
- Digital TV
- Wireless routers & access points
- High-end audio distribution systems
Version | Transceiver | |
Enclosure | VFQFN-56 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 260 pieces |
RoHS conform | Yes |
SVHC free | Yes |