AST0470204 | METZ CONNECT
PCB terminal, 2-pole, pitch 7.5 mm, AWG 28-16, 12 A, Spring-clamp connection, grey, AST0470204
Cage clamp terminal blocks with eccentric lever and double solder pins, series SPRINGCON, type RIA AST.
High clamping force, supplied with open clamp cage; Wire insertion: 45°. Contact: CuZn, hot tinned. Spring: CrNi spring steel, stainless. Housing: polyamide 66 (UL 94 V-0). Color: gray. Eccentric lever: POM (UL 94 HB). Color: black. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Certifications: UL (E121004), CUL, SEV.
With 7.5 mm grid, type AST047.
Terminating cross-section: 0.08 to 1.0 mm² (AWG 28 to 16). Housing: polyamide 46 (UL 94 V-0). Stripping length: min. 6.0 mm. Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 400 V (III/3/4.0 kV), 800 V (III/2/6.0 kV), 800 V (II/2/4.0 kV). Rated voltage (UL, CSA/SEV): 600 V/400 V, rated current (UL, CSA/SEV): 13 A/12 A, temperature range: –40 to +110 °C. Smallest air gap/leakage distance: min. 6.5 mm. Insulation class: CTI 400. Recommended bore hole in the PCB: 1.4 mm.
Technical attributes (type, number of poles, grid, dimension L): AST04702, 2–pole, 12.5 mm
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |