MI 3325 | METREL

MultiServicerXD - Standard Set incl. P 1101

Order No.: 27K1406
EAN: 3831063431411
MPN:
MI 3325
20992901
METREL
default L
Image may differ
Unit Price (€ / pc.)
5,950.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,950.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,950.00 €

MI 3325 MultiServicerXD

The MI 3325 MultiServicerXD is a top-of-the-line multifunctional instrument covering diverse industrial applications, where ruggedness and reliability are a must. In Metrel range of the instruments it is introduced as a successor of MI 3321 MultiServicerXA. The new platform integrated in the MI 3325 MultiServicerXD features support for colour touch screen technology, advanced memory organizer including large SD card storage media and state of the art AUTOSEQUENCE®s.

Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP54
Logistics
Country of origin SI
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes