MI 3280 | METREL

Earth tester MI 3280, CAT IV 50 V, 260 V (AC)

Order No.: 27K1330
EAN: 3831063425526
MPN:
MI 3280
20992397
METREL
default L
Image may differ
Unit Price (€ / pc.)
7,021.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7,021.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,021.00 €

Ground tester, MI 3280, Metrel

The MI 3280 Digital Transformer Analyzer is a portable, battery-powered (Li-Ion) test instrument for diagnosing turns ratio, phase deviation, excitation current and winding resistance of single and three-phase transformers. It has excellent IP protection: IP65 (enclosure closed), IP54 (enclosure open), which allows the instrument to be used in harsh environments. The operation is simple and clear, allowing the user to operate the device without special training. For advanced users, the auto sequences and visual tests are available.

Technical specifications
Version ground tester
Batteries AA
Degree of protection (IP) IP65
Surge voltage category CAT IV 50 V
Max measured value AC voltage 260 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes