MI 3125 BT | METREL

Installation tester MI 3125 BT, CAT III 600 V, CAT IV 300 V, 1000 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 27K1318
EAN: 3831063415084
MPN:
MI 3125 BT
20991607
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,188.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,188.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,188.81 €

Installation tester Eurotest Combo, MI 3125 BT, Metrel

The MI 3125BT EurotestCOMBO performs all necessary tests for installation safety testing on TT and TN systems. The large backlit graphic display provides easy reading of results, indications, measurement parameters and messages. Two LED pass/fail indicators are located on either side of the LCD display. MI 3125BT EurotestCOMBO includes built-in characteristics of fuses and RCDs (including B-type) for evaluation of test results. Each test has its own individual help screen describing how to connect the instrument into the installation and how to perform a measurement. All results can be quickly stored and referenced on the instrument and then downloaded to the computer via the EuroLink PRO software, included in the standard set, for post-test evaluation and report generation. MI 3125BT EurotestCOMBO performs continuity, insulation, RCD, loop, line, voltage, frequency, earth resistance and phase sequence tests required by EN 61557 standard.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 1000 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Software
Image may differ

Order No.:

 27K1355

Manufacturer SKU:

 P 1101

 

Available: 0 pcs. Leadtime: 1 Week **
243.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.95 €