MI 3123 | METREL

Ground tester

Order No.: 27K1317
EAN: 3831063414551
MPN:
MI 3123
20991538
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
833.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
833.00 €

Ground tester, MI 3123, Metrel

The MI 3123 SMARTEC Earth / Clamp is an earth resistance meter with the possibility to perform a 4-wire earth resistance measurement and a 4-wire specific earth resistance measurement. With the optional A 1018 and A 1019 current clamps, the instrument can perform a 4-wire ground resistance measurement with one current clamp, a non-contact ground resistance test with two clamps, and a TRMS current measurement up to 20 A. Configurable limits allow PASS / FAIL evaluation of the test results. All results can be stored on the instrument and downloaded after testing via the optional software for evaluation and professional reporting. The lightweight design, large bright LCD screen, built-in help screens, optional download via RS232 or USB ports, and CAT IV overvoltage category make the MI 3123 an incredible ground resistance meter.

Technical specifications
Version ground tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT IV 50 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Software
Image may differ

Order No.:

 27K1148

Manufacturer SKU:

 A 1292

 

Available: 0 pcs. Leadtime: 2 Weeks **
243.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.95 €