MI 3122 | METREL

Line/loop impedance meter MI 3122, CAT III 600 V, CAT IV 300 V, 1500 V (DC), 1000 V (AC)

Order No.: 27K1316
EAN: 3831063414544
MPN:
MI 3122
20991539
METREL
MI 3122 METREL Electric Installation and Insulation Testers Image 1
MI 3122 METREL Electric Installation and Insulation Testers Image 2
MI 3122 METREL Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
756.84 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
756.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
756.84 €

Lead/Loop impedance / RCD, MI 3122, Metrel

The MI 3122 SMARTEC Z Line-Loop / RCD is specially designed for testing live circuits. The device contains integrated characteristic curves of fuses and RCDs for the evaluation of the test results. The on-line voltage monitoring system allows the operator to monitor what is happening at three simultaneous voltages in real time. The bright red and green PASS / FAIL lights and help screens for each measurement make the instrument easy to use and clear. All results can be quickly stored on the instrument and then downloaded via the optional A 1291 EuroLink PRO or A 1290 EuroLink PRO Plus software for post-test analysis and professional reporting. The MI 3122 SMARTEC Z Line-Loop / RCD performs RCD, loop, line, AC voltage, frequency and phase sequence tests required by the EN 61557 standard.

Technical specifications
Version Lead/Loop impedance
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Max measured value DC voltage 1500 V
Max measured value AC voltage 1000 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes