MI 3121 | METREL

Insulation tester MI 3121, CAT III 600 V, CAT IV 300 V, 30 GΩ, 25 V (DC)

Order No.: 27K1315
EAN: 3831063414537
MPN:
MI 3121
20991534
METREL
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
690.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
690.20 €

Isolation tester, MI 3121, Metrel

The MI 3121 SMARTEC Insulation / Continuity is a test instrument for continuity testing of electrical installations. With an analog and digital display of results, the instrument ensures accurate measurements up to 2000 Ω on continuity and up to 30 GΩ on insulation function. Configurable limits allow PASS / FAIL evaluation of test results, accompanied by bright red and green indicator lights for convenient use even in the dark. The MI 3121 is equipped with a built-in charger and has a magnetic holder to keep hands free for testing. All results can be quickly stored on the instrument and downloaded after testing via the optional A 1291 EuroLink PRO or A 1290 EuroLink PRO Plus software for evaluation and professional reporting. The MI 3121 SMARTEC Insulation / Continuity performs continuity tests, insulation AC voltage and frequency measurements.

Technical specifications
Version insulation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 30 Ω
Max measured value DC voltage 25 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Software
Image may differ

Order No.:

 27K1148

Manufacturer SKU:

 A 1292

 

Available: 0 pcs. Leadtime: 2 Weeks **
243.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
243.95 €