MI 3109 ST | METREL

Installation tester

Order No.: 27K1314
EAN: 3831063420682
MPN:
MI 3109 ST
20991989
METREL
default L
Image may differ
Unit Price (€ / pc.)
2,499.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,499.00 €

Installation tester, MI 3109 ST, Metrel

MI 3109 EurotestPV Lite is a test instrument for photovoltaics (PV). It performs all necessary tests required on photovoltaic systems. This includes all tests according to EN 62446, but also I-V characteristic measurements, calculation of STC values according to EN 61829 and power measurements on the DC and AC side of the inverter (single-phase only). The MI 3109 EurotestPV Lite is optimized for PV testing, therefore the autotest mode of operation is implemented, which is used to perform a complete set of tests required for the verification of PV systems according to EN 62446 with just one keystroke. Tests for initial testing of PV systems as well as periodic maintenance tests, evaluation tests or troubleshooting tests are possible with this device. With optional accessories, the same PV test functionality is available as with the MI 3108 EurotestPV.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory