MD 9221 | METREL
TRMS clamp multimeter MD 9221, 600 A (DC), 600 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V, CAT IV 300 V
As a private customer, you can buy this item as soon as we have it back in stock.
Multimeter, MD 9221, Metrel
The MD 9221 is a professional TRMS AC current clamp meter including temperature measurement using a type K sensor, capacitance and frequency measurement. It is equipped with a built-in VFD function that allows real values to be obtained with the instrument in accordance with the frequency being measured. The MD 9221 has a variety of additional functions, including data and max hold functions, peak values, auto power off, auto range selection, relative zero, and a 3-phase rotating field function. It uses state-of-the-art measurement technology and is housed in a rugged, industrial-grade enclosure.
Version | clamp multimeter | |
TRMS possible | Yes | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 30 mm |
Country of origin | TW |
Customs tariff number | 90303100 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |