A 1179 | METREL
Current clamp
Order No.: 27K1124
EAN: 3831063413394
MPN:
A 1179
20991379
As a private customer, you can buy this item as soon as we have it back in stock.
Current clamp, A 1179, Metrel
Metrel A1179 - 3-phase flexible current clamp 2000/200/20 A/ 1 V
Technical specifications
Version | current clamp | |
TRMS possible | No |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |