A 1122 | METREL
Current clamp
Order No.: 27K1103
EAN: 3831063419198
MPN:
A 1122
20050401
As a private customer, you can buy this item as soon as we have it back in stock.
Current clamp, A 1122, Metrel
Features
- Jaw opening: 15 mm
- Current clamp: 5 A / 1 V
- Ranges: 5 A and 0.5 A
Technical specifications
Version | current clamp |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |