BVX-203 | METCAL
METCAL solder fume extraction for 2 workstations BVX-203
Gas volume extraction system, BVX-203, METCAL
The BVX-203 is a two operator, Pre-Deep Bed-HEPA-Gas volume extraction system designed to be used adjacent to the workbenches.
Features
- Two station design for dynamic fume extraction
- New brushless motor, quiet operation
- Main filter has a HEPA efficiency of 99.97% at 0.3 Micron, and an activated carbon filter to remove additional gases
- Audible alarm informs operators when filters need replacing
- Easy access on/off remote switch
Width | 508 mm | |
Height | 388 mm | |
Length | 254 mm | |
Power | 85 W | |
Sound pressure level | 55 db | |
Voltage | 100-240 V | |
Volume flow | 75 m³/h |
Country of origin | CN |
Customs tariff number | 84213925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |