1240.6251 | Mentor
Pushbutton, 2 pole, gray, unlit , 0.5 A/60 V, IP50, 1240.6251
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: On Request **
Push button, 1240.6251, Mentor
The 1240 series SMD push-button is available in a single and two pole version. As a 19“ system component, it can be used both as a panel-mounted element as well as a reset switch on the printed circuit board. The fixing pin ensures optimal alignment to the front panel and takes up the actuating forces.
Technical specifications
Connection | PCB connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Actuator colour | gray | |
Pin number | 2 pole | |
Latching switching function | groping | |
Breaking capacity | 0.5 A/60 V | |
Protection class | IP50 | |
Vandal-proof | No |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |