2671.8072 | Mentor

Translucent lens, 2671.8072, yellow

Order No.: 32G252
EAN: 4099879018588
MPN:
2671.8072
26718072
Series: 2671.8
2671.8072 Mentor Light Guides Image 1
2671.8072 Mentor Light Guides Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.2404 € *
Available: 64 pcs.
Leadtime: 7 Weeks **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2404 €

Translucent lens, 2671.8072, Mentor

Snap-in mount. The cap increases the angle of vision by up to 180° and enables the use of LEDs with small radiation angle; Mounting: The cap is snapped into the front panel hole and the LED element is then inserted with slight pressure from the rear. Material: CAB. Operating temperatures: -40 to +85 °C.

For LED with 3.0 mm diameter.

Front-panel thickness: 0.8 to 1.6 mm. Mounting hole: 4.4 mm diameter. Dimensions: A 4.85, B 4.35, C 3.7, D 7.25 mm.

Type: 2671.8072, yellow

Technical specifications
Logistics
Customs tariff number 39269097
Country of origin US
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes