507.41 | Mentor
Rotary knob, 4 mm, aluminum, silver, Ø 20 mm, H 14 mm, 507.41
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: On Request **
Rotary knobs, aluminum, type Mentor 50../53.
Precision made. With knurled side; Version: metal-colored, or black anodized finish. With/without index dial.
Metal-colored, anodized, without index, type 50../53.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 507.41, SD 4.0, D 20, H 14 mm
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 20 mm | |
Colour | silver | |
For shaft diameter | 4 mm | |
Height | 14 mm | |
Marking | No | |
Material | aluminum |
Download
Logistics
Country of origin | TN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |