5601406H | Mennekes

CEE wall socket, 4 pole, 16 A/400 V, gray/black, 6 h, IP44, 5601406H

Order No.: 12N404
EAN: 4015394298076
MPN:
5601406H
Series: DUO
Mennekes
default L
Image may differ
Unit Price (€ / pc.)
614.3613 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
614.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
614.3613 €

Wall mounted socket, 5601406H, Mennekes

Features

  • Screw terminals
  • Pre-wired for installation
  • Switched
  • Mechanical DUO-interlock
  • 3 pole switch
  • Sockets can be padlocked
Technical specifications
Connection screw connection
Version wall socket
Colour gray/black
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 16 A/400 V
Pin number 4 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs