HE24-1A83 | Standex Electronics

Reed relay, 50 V·A, NO, 3 A, HE24-1A83

Order No.: 30G4834
EAN: 4099889350319
MPN:
HE24-1A83
8524183000
Series: HE
Standex Electronics
HE24-1A83 Standex Electronics Reed Relays Image 1
HE24-1A83 Standex Electronics Reed Relays Image 2
HE24-1A83 Standex Electronics Reed Relays Image 3
Image may differ
Unit Price (€ / pc.)
53.1811 € *
Available: 81 pcs.
Leadtime: On Request **
Total Price:
53.18 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1811 €
5 pcs.
50.0038 €
15 pcs.
48.0760 €
50 pcs.
45.9459 €
150 pcs.
44.0419 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-voltage reed relays, type Standex-Meder HE.

1 x NO contact, for PCB mounting; Breaking capacity: max. 50 W. Switching voltage: max. 7.5 kV. Switching current: max. 3.0 A. On-state current: max. 5.0 A. Rated coil power: max. 575 mW. Contact resistance (static): max. 150 mohm. Breakdown voltage contact-coil: min. 10 kVDC. Switching time (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.

Technical attributes (type, coil voltage, typical coil resistance, max. pick-up voltage/min. release voltage): HE24-1A83, 24 VDC, 1000 ohm, 18/2.0 VDC

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Grid 5.08 mm
Breaking capacity 50 W
Switching Voltage (AC) 7.5 kV
Switching Voltage (DC) 7.5 kV
switching current 3 A
Coil voltage (DC) 24 V
Coil resistance 1 kΩ
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes