MK15-F-2 | Standex Electronics

Reed switche, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-F-2

Order No.: 30G2405
EAN: 4099889448573
MPN:
MK15-F-2
Series: MK15
MK15-F-2 Standex Electronics Proximity Switches, Reed switches Image 1
MK15-F-2 Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.3566 €

Reed sensor, MK15-F-2, Standex Electronics

The MK15-F-2 is a normally closed surface mount reed sensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead, high power switch. UL Approval.

Features

  • Supplied in tape and reel
  • Excellent for low power operations

Applications

  • Switching element
  • Appliance
  • Telecommunication
  • Security
Technical specifications
Contact resistance 150 mΩ
Breaking capacity 10 W
Assembly SMD
switching current 0.5 A
Length 19.5 mm
Product type reed sensor
Switching Voltage (DC) 180 V
Connection SMD
Latching switching function 1 Form A (N/O)
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Reel with 2,500 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes