MK15-B-2 | Standex Electronics
Reed switche, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-B-2
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Reed sensor, MK15-B-2, Standex Electronics
The MK15-B-2 is a normally closed surface mount reed sensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead, high power switch. UL Approval.
Features
- Supplied in tape and reel
- Excellent for low power operations
Applications
- Switching element
- Appliance
- Telecommunication
- Security
Technical specifications
Contact resistance | 150 mΩ | |
Breaking capacity | 10 W | |
Assembly | SMD | |
switching current | 0.5 A | |
Length | 19.5 mm | |
Product type | reed sensor | |
Switching Voltage (DC) | 180 V | |
Connection | SMD | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Reel with 2,500 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |