MK06-8-B | Standex Electronics
Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MK06-8-B
Unit Price (€ / pc.)
1.3447 € *
Available: 120 pcs.
Leadtime: 4 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.1424 €
100 pcs.
1.0591 €
250 pcs.
1.0115 €
1000 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, MK06-8-B, Standex Electronics
The MK06-8-B is a miniature through-hole mount reed sensor used in On/Off control switch, proximity, motion, position detection. 1 inch (2.54mm) pin spacing available. UL Approval.
Applications
- Appliance
- Telecommunication
- Security
- Medical
- Industry
Technical specifications
Detecting distance | 15 mm | |
Breaking capacity | 10 W | |
Assembly | PCB mounting | |
switching current | 0.5 A | |
Length | 22.33 mm | |
Product type | reed sensor | |
Switching Voltage (DC) | 200 V | |
Connection | solder pin | |
Latching switching function | 1 Form A (N/O) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |