ALNICO500 4X19 | Standex Electronics
Round magnet for reed switch, 4 mm, 19 mm, 450 °C, ALNICO500 4X19
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnet for switches MK03 etc., type Standex-Meder AlNiCo 500 4x19.
Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: typically 7.4 g/cm³. Operating temperatures: max. +450 °C. Design: round rod magnet made of AlNiCo 500, 4.0 x 19 mm.
Type: AlNiCo 500 4x19, magnet, Ø 4.0, L 19 mm.
Technical specifications
diameter | 4 mm | |
Length | 19 mm | |
Magnetisation | ansiotropic | |
Material | AINiCo | |
Remanence | 1.12 T |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |