GEM40I24-P1J | MEAN WELL
Plug-in power supply, 24 VDC, 1.67 A, 40 W, GEM40I24-P1J
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
5 pcs.
30.3569 €
50 pcs.
26.8702 €
200 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.67 A | |
Width | 39.1 mm | |
Input voltage AC | 80-264 VAC/113-370 VDC | |
Height | 56.2 mm | |
Length | 75.5 mm | |
Power | 40 W | |
efficiency | 89 % |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |