GE18I09-P1J | MEAN WELL
Plug-in power supply, 9 VDC, 2 A, 18 W, GE18I09-P1J
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 9 VDC | |
Output current | 2 A | |
Width | 43 mm | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Height | 40.5 mm | |
Length | 81 mm | |
Power | 18 W | |
efficiency | 85 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |