MAX3082EESA+T | Maxim Integrated
Interface IC single transmitter/receiver RS-422/RS-485, MAX3082EESA+T, SOIC-8
As a private customer, you can buy this item as soon as we have it back in stock.
Interface ICs, MAX3082EESA+T, maxim integrated
The MAX3082EESA+T is a ±15 kV electrostatic discharge (ESD)-protected, high-speed transceiver for RS485/RS-422 communication that contains one driver and one receiver.
Features
- Allows up to 256 transceivers on the bus
- Low-current shutdown mode
- ESD protected
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
Applications
- RS-422/RS-485 communications
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial-control local area networks
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | not_specified |