MAX232ESE+ | Maxim Integrated
Multichannel RS-232 Driver/Receiver, SOIC-16, Maxim Integrated MAX232ESE+
Unit Price (€ / pc.)
1.9040 € *
Available: 175 pcs.
Leadtime: 2 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
100 pcs.
1.6184 €
500 pcs.
1.5232 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX232ESE+, maxim integrated
The MAX232ESE+ is a RS-232 and V.28 transceiver with high ±15 kV ESD HBM protection and integrated charge pump circuitry for single +5 V supply operation.
Features
- Integrated charge pump circuitry
- Integrated 0.1 μF capacitor
- 24 pin SSOP package
- Saves power for longer battery operation
- 1 μA shutdown mode
Applications
- Battery-powered equipment
- Hand-held equipment
- Portable diagnostics equipment
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-16 | |
Product type | Multichannel RS-232 Driver/Receiver | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |