MAX232CSE+T | Maxim Integrated
Multichannel RS-232 Driver/Receiver, SOIC-16, Maxim Integrated MAX232CSE+T
Unit Price (€ / pc.)
2.9036 € *
Available: 1,342 pcs.
Leadtime: 2 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.0706 €
100 pcs.
1.7731 €
500 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX232CSE+T, maxim integrated
The MAX232CSE+T is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.
Features
- Integrated charge pump circuitry
- Integrated capacitor
- 5 μW shutdown mode
- Saves power for reduced power requirements
Applications
- Interface translation
- Multidrop RS-232 networks
- Portable diagnostics equipment
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-16 | |
Product type | Multichannel RS-232 Driver/Receiver | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |