4021.0101 | Marquardt

Slide switch, On-On, 2 pole, straight, 5 A/250 VAC, 4021.0101

Order No.: 11G803
EAN: 4099889201666
MPN:
4021.0101
Series: 4021
Marquardt
4021.0101 Marquardt Slide Switches and Coding Switches Image 1
4021.0101 Marquardt Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 258 pcs.
Leadtime: 14 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
250 pcs.
3.5581 €
500 pcs.
3.4272 €
1000 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide and voltage selection switches, series 4021, type Marquardt 4021.

Double-pole, CO action, with mounting flange and mounting holes. Do not actuate the voltage selection switch while on load; Breaking capacity: 2,0 (0,5) A/250 VAC 1E4 (voltage selection switch 5.0 A or 10 A). Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: >3,0 mm. Termination type: solder terminals. Actuator and housing material: PA. Housing color: black. Actuator color: red. Contacts: CuSn, silver-plated. Terminals: silver-plated. Inflammability: UL 94 V-2. Ambient temperatures: - 20 to +55 °C (termination side up to +80 °C).

Slide switches with mounting flange and mounting holes.

Technical attributes (type, connection type, actuator color, actuator legend): 4021.0101, solder terminals, red, no legend

Technical specifications
Connection solder connection
Version slide switch
Design straight
Actuation on top
contact surface silver-plated
Pin number 2 pole
Breaking capacity 5 A/250 VAC
Shift position On-On
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Carton with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes