9050.4500 | Marquardt
Pushbutton switch, 1 pole, silver, unlit , 5 A/48 V, 9050.4500
![default L](/en/images/dda/MB2511S4W01/400x400/pushbutton-switch-1-pole-metal-unlit-3-a-125-v-mounting-6-5-mm-mb2511s4w03.png)
Key modules, type Marquardt 9050.
Low actuating force and clearly perceptible action point; Switching action: changeover. Actuating travel: approx. 1.1 mm. Contacts: silver. Connections: silver-plated. Button: thermoplastic (please order separately). Bushing mount: M6 x 0.75. Equipment wall thickness: up to 4.7 mm. Ambient temperature: - 25 to +85 °C. Breaking capacity: 4.0 A/48 VAC, 5.0 A/30 VDC. Contact resistance: max. 30 mohm. Breakdown voltage: at least 1000 VAC.
For PCB mounting, type 9050.
Type: 4500, single-pole
Connection | solder connection | |
Design | rectangular | |
Printed | No | |
illuminated | No | |
Actuator colour | silver | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 5 A/48 V | |
Vandal-proof | No | |
Wall thickness | 0.75-4.7 mm |
Country of origin | JP |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |