1230 05 T16CW105 0,5M | Lutronic
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PVC, green, 4 A, 1230 05 T16CW105 0,5M
Order No.: 71F8026
EAN: 4099891671433
MPN:
1230 05 T16CW105 0,5M
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Panel mount plug, 1230 05 T16CW105 0,5M, Lutronic
M12 panel mount connector, male, A-coded, IP67, for front mounting, thread M16, with nut and stranded wires, with plastic housing, green.
Technical specifications
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Pin number | 5 pole | |
Cable length | 0.5 m | |
Colour | green | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |