1221 04 T16CW100 0,5M | Lutronic
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PVC, black, 4 A, 1221 04 T16CW100 0,5M
Order No.: 71F8027
EAN: 4099891671440
MPN:
1221 04 T16CW100 0,5M
Unit Price (€ / pc.)
6.5450 € *
Available: 4 pcs.
Leadtime: 14 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0214 €
50 pcs.
5.4740 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount socket, 1221 04 T16CW100 0,5M, Lutronic
M12 panel mount connector, female, A-coded, IP67, for rear side mounting, thread M16, with nut and stranded wires, with plastic housing, black.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Pin number | 4 pole | |
Cable length | 0.5 m | |
Colour | black | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |