1220 05 T20CW100 0,5M | Lutronic

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PVC, black, 4 A, 1220 05 T20CW100 0,5M

Order No.: 71F8001
EAN: 4099891671181
MPN:
1220 05 T20CW100 0,5M
1220 05 T20CW100 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8552 €

Panel mount connector, 1220 05 T20CW100 0,5M, Lutronic

M12 panel mount connector, female, A-coded, IP67, for front mounting, thread M20, with nut and stranded wires with plastic housing, black.

Technical specifications
Connection (1) M12-flange socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes