1220 04D T16CW 0,5M | Lutronic

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PVC, metal, 4 A, 1220 04D T16CW 0,5M

Order No.: 71F8040
EAN: 4099891671488
MPN:
1220 04D T16CW 0,5M
1220 04D T16CW 0,5M Lutronic Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
5 pcs.
7.9611 €
10 pcs.
7.5803 €
20 pcs.
7.1162 €
50 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount socket, 1220 04D T16CW 0,5M, Lutronic

M12 panel mount connector, female, D-coded, IP67, for front mounting, thread M16, with nut and stranded wires.

Technical specifications
Connection (1) M12-flange socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour metal
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes