1220 04 T20CW103 0,5M | Lutronic
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PVC, red, 4 A, 1220 04 T20CW103 0,5M
Order No.: 71F8008
EAN: 4099891671259
MPN:
1220 04 T20CW103 0,5M
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Panel mount connector, 1220 04 T20CW103 0,5M, Lutronic
M12 panel mount connector, female, A-coded, IP67, for front mounting, thread M20, with nut and stranded wires with plastic housing, red.
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Pin number | 4 pole | |
Cable length | 0.5 m | |
Colour | red | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |