KLS 44 | Lumberg
6.35 mm jack plug, 3 pole (stereo), solder connection, metal, KLS 44
No longer available from manufacturer
Unit Price (€ / pc.)
2.2610 € *
Available: 364 pcs.
Leadtime: 20 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack connector, KLS 44, LUMBERG
Jack plug, 3.5 mm, 3 poles/stereo, straight version, with metal housing, bend protection and solder terminals.
Technical specifications
Assembly | cable assembly | |
contact surface | nickel-plated | |
Contact connection | solder connection | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole | |
Colour | silver | |
Shell Material | metal | |
Product type | jack plug |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | JP |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |