ME 020-50804 | Lumberg
Pin header, 4 pole, pitch 5.08 mm, straight, green, ME 020-50804
Pluggable screw terminal block, KB 08, Lumberg
Socket board, upright, solder pins single row, consecutive placement without loss of pitch
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |