1614 10 | Lumberg
1614 10, 1614 10
Order No.: 41P1321
EAN: 4099889874730
MPN:
1614 10
This item is no longer available.
As an alternative, we recommend the following item:

DC built-in socket, 2.5 mm, 6.6 mm, 1614 24
Order No.: 41P1794
Manufacturer: Lumberg
per pc. 0.8211 € *
Power supply connector, 1614 10, Lumberg
Power supply chassis socket, straight version with solder eyes, for front side mounting.
Technical specifications
Colour | black | |
Outer diameter | 5.7 mm | |
Assembly | panel mounting | |
Rated current | 2 A | |
Version | panel socket | |
Connection | PCB connection | |
Latching switching function | No | |
With bend protection | No | |
Pin diameter | 2.35 mm | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |