75653 | Lumberg Automation
Sensor-actuator distributor, 8 x M12 (5 pole), 75653
Unit Price (€ / pc.)
242.2007 € *
Available: 0 pcs.
Leadtime: On Request **
Actuator/sensor distribution box, ASBSVD 8/LED W 5, Lumberg Automation
Pluggable actuator/sensor distribution box with LED operation and function indicators, 8-ports with integrated fuses and diagnostics display, top-entry, M12 sockets, 5-poles with M23 quick-disconnect for the control cable.
Technical specifications
Bus Output | M12 (5 pole, A coded) | |
Bus Input | M12 (5 pole, A coded) | |
IO Ports | 8 x M12 (5 pole) | |
Power Input | M23 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |