CH0038 | LogiLink

Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, CH0038

Order No.: 82F273
EAN: 4260113575987
MPN:
CH0038
CH0038 LogiLink Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 22 pcs.
Leadtime: 4 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.4625 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI cables, High-Speed with Ethernet, type LogiLink CH00.

With two gold-plated 19-pole HDMI connectors

Type: CH0038, 3.0 m

Technical specifications
Version connecting cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 3 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes