LOCTITE 567 | Loctite
Sealant, Threadlocking LOCTITE 567
Order No.: 12L9828
EAN: 4058093006221
MPN:
LOCTITE 567
LOCTITE 567 TB 50ML GFD/HU/PL
Unit Price (€ / pc.)
40.1863 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
40.19 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1863 €
10 pcs.
38.1752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anaerobic thread sealant, LOCTITE 567, Loctite
LOCTITE 567 is an off-white, low strength, thixotropic methacrylate thread sealant. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3”. It is best suited for use on coarse metal threads and its breakaway torque rating is 1.7Nm. Viscosity is 280,000 - 800,000 mPa·s and service temperature -65° to +400°F (-55 to +200ºC).
Features
- Single component - clean and easy to apply
- Doesn’t creep, shrink or block systems
- Provides an instant low pressure seal
- Thixotropic and high/very high viscosity
Technical specifications
Usage | thread seal | |
Strenght | low | |
Contents | 50 ml | |
Viscosity | high |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |