LOCTITE 561 | Loctite
Sealant, Threadlocking LOCTITE 561
Order No.: 12L9907
EAN: 5010266383019
MPN:
LOCTITE 561
LOCTITE 561 ST 19G EGFD/ES
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
5 pcs.
20.8964 €
15 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anaerobic thread sealant, LOCTITE 561, Loctite
LOCTITE 561 is an white, semi-solid methacrylate thread sealant stick, an ideal toolbox product for maintenance and repair that won’t spill or leak. Fast, reliable curing on metal, tapered pipe threads and fittings with a thread size up to M80/R3”; its breakaway torque rating is 2Nm. This is a low strength product for easy disassembly. Service temperature is from -55 to +150ºC.
Features
- Won’t spill or leak
- Doesn’t creep, shrink or block systems
- Easily portable
- Low disassembly strength
- Provides instant low pressure seal
Technical specifications
Usage | thread seal | |
Strenght | low | |
Contents | 19 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |